Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254537-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060031
Cut Tape4213347
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.110 | CNY28.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY26.950 (CNY30.4535) |
| 25+ | CNY25.720 (CNY29.0636) |
| 50+ | CNY24.700 (CNY27.911) |
| 100+ | CNY23.330 (CNY26.3629) |
| 250+ | CNY21.420 (CNY24.2046) |
| 500+ | CNY19.790 (CNY22.3627) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY14.860 (CNY16.7918) |
| 840+ | CNY13.750 (CNY15.5375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254537-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060031
Cut Tape4213347
Pitch Spacing1.27mm
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
