Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254414-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4060025
Cut Tape4213343
Your Part Number
242 In Stock
Need more?
242 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.520 | CNY33.52 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.520 (CNY37.8776) |
| 10+ | CNY31.930 (CNY36.0809) |
| 25+ | CNY30.400 (CNY34.352) |
| 50+ | CNY29.020 (CNY32.7926) |
| 100+ | CNY27.220 (CNY30.7586) |
| 250+ | CNY24.730 (CNY27.9449) |
| 500+ | CNY22.510 (CNY25.4363) |
| 1000+ | CNY20.430 (CNY23.0859) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY21.300 (CNY24.069) |
| 750+ | CNY19.710 (CNY22.2723) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No254414-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4060025
Cut Tape4213343
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Contact Material
Copper Alloy
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002567
