Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No244858-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060023
Cut Tape4145808
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.920 | CNY52.92 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.920 (CNY59.7996) |
| 10+ | CNY49.950 (CNY56.4435) |
| 25+ | CNY48.810 (CNY55.1553) |
| 50+ | CNY47.390 (CNY53.5507) |
| 100+ | CNY44.790 (CNY50.6127) |
| 250+ | CNY42.190 (CNY47.6747) |
| 500+ | CNY39.580 (CNY44.7254) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY39.700 (CNY44.861) |
| 840+ | CNY36.750 (CNY41.5275) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No244858-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060023
Cut Tape4145808
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Contacts80Contacts
Contact Termination TypeSurface Mount Straight
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
80Contacts
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Contact Termination Type
Surface Mount Straight
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
