Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244856-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code4213340
Your Part Number
281 In Stock
Need more?
281 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.160 (CNY47.6408) |
| 10+ | CNY40.380 (CNY45.6294) |
| 25+ | CNY38.610 (CNY43.6293) |
| 50+ | CNY37.110 (CNY41.9343) |
| 100+ | CNY35.000 (CNY39.550) |
| 250+ | CNY32.130 (CNY36.3069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.16 (CNY47.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244856-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code4213340
No. of Rows2Rows
Contact Termination TypeSurface Mount Straight
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2Rows
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
