Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244855-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060021
Cut Tape4213339
Product RangeSMC Series
Your Part Number
140 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
129 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.860 | CNY31.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.860 (CNY36.0018) |
| 10+ | CNY30.490 (CNY34.4537) |
| 25+ | CNY29.130 (CNY32.9169) |
| 50+ | CNY28.040 (CNY31.6852) |
| 100+ | CNY26.470 (CNY29.9111) |
| 250+ | CNY24.290 (CNY27.4477) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY16.980 (CNY19.1874) |
| 840+ | CNY15.710 (CNY17.7523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244855-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060021
Cut Tape4213339
Product RangeSMC Series
Connector SystemsBoard-to-Board
Product RangeSMC Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Product Range
SMC Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002746
