Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244630-ECopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4060011
EACH 4060595
Product RangeSMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY44.380 | CNY44.38 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY28.260 (CNY31.9338) |
| 1800+ | CNY26.150 (CNY29.5495) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.380 (CNY50.1494) |
| 10+ | CNY37.730 (CNY42.6349) |
| 100+ | CNY32.070 (CNY36.2391) |
| 250+ | CNY31.430 (CNY35.5159) |
| 500+ | CNY30.790 (CNY34.7927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244630-ECopy
Manufacturer Standard Lead Time43 weeks
Order Code
Full Reel4060011
EACH 4060595
Product RangeSMC Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSMC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SMC Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
