Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No234452-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145798
Product RangeMiniBridge Series
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.580 (CNY24.3854) |
| 408+ | CNY21.040 (CNY23.7752) |
| 1020+ | CNY20.300 (CNY22.939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.58 (CNY24.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No234452-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145798
Product RangeMiniBridge Series
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMiniBridge Series
Technical Specifications
No. of Rows
1 Row
Contact Material
Copper Alloy
Product Range
MiniBridge Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
