Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No234207-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060005
Cut Tape4145792
Product RangeSMC Series
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.820 | CNY37.82 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.820 (CNY42.7366) |
| 500+ | CNY32.020 (CNY36.1826) |
| 1250+ | CNY28.450 (CNY32.1485) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY25.320 (CNY28.6116) |
| 750+ | CNY23.440 (CNY26.4872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No234207-ECopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel4060005
Cut Tape4145792
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Product RangeSMC Series
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Product Range
SMC Series
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
