Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No225859-ECopy
Manufacturer Standard Lead Time75 weeks
Order Code4177250
Your Part Number
4,941 In Stock
Need more?
4,941 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.490 (CNY72.8737) |
| 10+ | CNY56.430 (CNY63.7659) |
| 100+ | CNY46.760 (CNY52.8388) |
| 250+ | CNY41.920 (CNY47.3696) |
| 500+ | CNY38.690 (CNY43.7197) |
| 1000+ | CNY36.110 (CNY40.8043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.49 (CNY72.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No225859-ECopy
Manufacturer Standard Lead Time75 weeks
Order Code4177250
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper Alloy
Mounting Hole Dia13.5mm
Terminal PlatingTin
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
Lead (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
13.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
