Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No225457-ECopy
Manufacturer Standard Lead Time33 weeks
Order Code4058520
Also Known As225457
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.050 (CNY109.6665) |
| 10+ | CNY82.450 (CNY93.1685) |
| 25+ | CNY77.280 (CNY87.3264) |
| 100+ | CNY71.590 (CNY80.8967) |
| 250+ | CNY70.160 (CNY79.2808) |
| 500+ | CNY68.730 (CNY77.6649) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY97.05 (CNY109.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No225457-ECopy
Manufacturer Standard Lead Time33 weeks
Order Code4058520
Also Known As225457
Product Range-
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingRight Angle PCB Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body Material-
Contact Material-
Contact PlatingGold
Current Rating4.8A
Voltage Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle PCB Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4.8A
SVHC
Lead (21-Jan-2025)
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
