Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224558-ECopy
Order Code
Full Reel4059993
Cut Tape4145782
Product RangeMicroSpeed Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY124.840 | CNY124.84 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.840 (CNY141.0692) |
| 10+ | CNY119.880 (CNY135.4644) |
| 25+ | CNY114.860 (CNY129.7918) |
| 50+ | CNY109.900 (CNY124.187) |
| 100+ | CNY105.910 (CNY119.6783) |
| 250+ | CNY97.790 (CNY110.5027) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY70.710 (CNY79.9023) |
| 1200+ | CNY67.340 (CNY76.0942) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224558-ECopy
Order Code
Full Reel4059993
Cut Tape4145782
Product RangeMicroSpeed Series
Mezzanine Connector TypePlug
Pitch Spacing1mm
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
Connector Mounting
Surface Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
Contact Material
Copper Alloy
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002483
