Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224517-ECopy
Order Code
Full Reel4059990
Cut Tape4145779
Product RangeMicroSpeed Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY91.470 | CNY91.47 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.470 (CNY103.3611) |
| 10+ | CNY84.720 (CNY95.7336) |
| 25+ | CNY77.970 (CNY88.1061) |
| 50+ | CNY72.100 (CNY81.473) |
| 100+ | CNY71.600 (CNY80.908) |
| 250+ | CNY71.100 (CNY80.343) |
| 500+ | CNY70.590 (CNY79.7667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY72.770 (CNY82.2301) |
| 720+ | CNY67.360 (CNY76.1168) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224517-ECopy
Order Code
Full Reel4059990
Cut Tape4145779
Product RangeMicroSpeed Series
Pitch Spacing1mm
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Product RangeMicroSpeed Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378
