Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224400-E.Copy
Order Code4145773
Product RangeMiniBridge Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.220 (CNY37.5386) |
| 10+ | CNY31.860 (CNY36.0018) |
| 25+ | CNY30.360 (CNY34.3068) |
| 50+ | CNY27.630 (CNY31.2219) |
| 100+ | CNY25.380 (CNY28.6794) |
| 500+ | CNY23.130 (CNY26.1369) |
| 1000+ | CNY21.010 (CNY23.7413) |
| 2500+ | CNY20.380 (CNY23.0294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.22 (CNY37.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224400-E.Copy
Order Code4145773
Product RangeMiniBridge Series
IDC Connector TypeIDC Receptacle
Pitch Spacing1.27mm
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMiniBridge Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Contact Material
Copper Alloy
Product Range
MiniBridge Series
Pitch Spacing
1.27mm
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324
