Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No224397-E.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145769
Product RangeMiniBridge Series
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.220 (CNY28.4986) |
| 10+ | CNY24.070 (CNY27.1991) |
| 25+ | CNY22.790 (CNY25.7527) |
| 50+ | CNY20.430 (CNY23.0859) |
| 100+ | CNY18.540 (CNY20.9502) |
| 500+ | CNY18.460 (CNY20.8598) |
| 1000+ | CNY18.380 (CNY20.7694) |
| 2500+ | CNY18.300 (CNY20.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.22 (CNY28.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No224397-E.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145769
Product RangeMiniBridge Series
Contact GenderFemale
No. of Rows1 Row
No. of Contacts2Contacts
Contact MaterialCopper Alloy
Product RangeMiniBridge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Gender
Female
No. of Contacts
2Contacts
Product Range
MiniBridge Series
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
