Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224396-E.Copy
Order Code4145767
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.520 (CNY35.6176) |
| 10+ | CNY30.020 (CNY33.9226) |
| 25+ | CNY28.450 (CNY32.1485) |
| 50+ | CNY25.520 (CNY28.8376) |
| 100+ | CNY23.130 (CNY26.1369) |
| 500+ | CNY20.740 (CNY23.4362) |
| 1000+ | CNY20.560 (CNY23.2328) |
| 2500+ | CNY20.380 (CNY23.0294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.52 (CNY35.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224396-E.Copy
Order Code4145767
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows1 Row
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Gender
Female
No. of Rows
1 Row
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Connector Mounting
Cable Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378
