Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No224394-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145765
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY26.970 (CNY30.4761) |
| 25+ | CNY25.690 (CNY29.0297) |
| 50+ | CNY23.330 (CNY26.3629) |
| 100+ | CNY21.440 (CNY24.2272) |
| 500+ | CNY19.550 (CNY22.0915) |
| 1000+ | CNY18.870 (CNY21.3231) |
| 2500+ | CNY18.180 (CNY20.5434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.11 (CNY31.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No224394-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145765
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00504
