Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No224393-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145764
Product RangeMiniBridge Series
Your Part Number
299 In Stock
Need more?
299 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.830 (CNY30.3179) |
| 10+ | CNY25.550 (CNY28.8715) |
| 25+ | CNY24.200 (CNY27.346) |
| 50+ | CNY21.710 (CNY24.5323) |
| 100+ | CNY19.690 (CNY22.2497) |
| 500+ | CNY19.610 (CNY22.1593) |
| 1000+ | CNY19.530 (CNY22.0689) |
| 2500+ | CNY19.440 (CNY21.9672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.83 (CNY30.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No224393-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145764
Product RangeMiniBridge Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
Connector MountingCable Mount
Contact MaterialCopper Alloy
Product RangeMiniBridge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Female
Connector Mounting
Cable Mount
Product Range
MiniBridge Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
