Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224151-ECopy
Order Code4058516
Also Known As224151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.710 (CNY49.3923) |
| 10+ | CNY37.110 (CNY41.9343) |
| 100+ | CNY33.130 (CNY37.4369) |
| 250+ | CNY32.470 (CNY36.6911) |
| 500+ | CNY31.810 (CNY35.9453) |
| 1000+ | CNY31.150 (CNY35.1995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.71 (CNY49.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224151-ECopy
Order Code4058516
Also Known As224151
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Surface Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4.8A
Voltage Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Surface Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4.8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005906
