Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224150-ECopy
Order Code4058515
Also Known As224150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.530 (CNY34.4989) |
| 10+ | CNY25.950 (CNY29.3235) |
| 100+ | CNY23.170 (CNY26.1821) |
| 250+ | CNY22.710 (CNY25.6623) |
| 500+ | CNY22.250 (CNY25.1425) |
| 1000+ | CNY21.780 (CNY24.6114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.53 (CNY34.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No224150-ECopy
Order Code4058515
Also Known As224150
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Surface Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4.8A
Voltage Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Surface Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
4.8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
