Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214916-ECopy
Order Code4137351
Product RangeMicroSpeed Series
Your Part Number
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.340 (CNY60.2742) |
| 10+ | CNY50.620 (CNY57.2006) |
| 25+ | CNY48.230 (CNY54.4999) |
| 50+ | CNY46.050 (CNY52.0365) |
| 100+ | CNY43.660 (CNY49.3358) |
| 250+ | CNY43.120 (CNY48.7256) |
| 500+ | CNY42.580 (CNY48.1154) |
| 1000+ | CNY42.030 (CNY47.4939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.34 (CNY60.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214916-ECopy
Order Code4137351
Product RangeMicroSpeed Series
Pitch Spacing2mm
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Product RangeMicroSpeed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2mm
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001624
