Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214552-ECopy
Order Code4138161
Product RangeMicroSpeed Series
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.190 (CNY65.7547) |
| 10+ | CNY57.730 (CNY65.2349) |
| 25+ | CNY57.260 (CNY64.7038) |
| 50+ | CNY56.800 (CNY64.184) |
| 100+ | CNY56.330 (CNY63.6529) |
| 250+ | CNY55.860 (CNY63.1218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.19 (CNY65.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214552-ECopy
Order Code4138161
Product RangeMicroSpeed Series
Mezzanine Connector TypePlug
Pitch Spacing2mm
Connector MountingSurface Mount Straight
Contact PlatingGold Plated Contacts
Product RangeMicroSpeed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Plug
Connector Mounting
Surface Mount Straight
Product Range
MicroSpeed Series
Pitch Spacing
2mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003724
