Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214549-ECopy
Order Code4138159
Product RangeMicroSpeed Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.070 (CNY63.3591) |
| 10+ | CNY55.590 (CNY62.8167) |
| 25+ | CNY55.110 (CNY62.2743) |
| 50+ | CNY54.630 (CNY61.7319) |
| 100+ | CNY54.150 (CNY61.1895) |
| 250+ | CNY53.670 (CNY60.6471) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.07 (CNY63.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214549-ECopy
Order Code4138159
Product RangeMicroSpeed Series
Pitch Spacing2mm
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Product RangeMicroSpeed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2mm
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Surface Mount Straight
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002555
