Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214548-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code4138158
Your Part Number
284 In Stock
Need more?
284 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.980 (CNY65.5174) |
| 10+ | CNY55.600 (CNY62.828) |
| 25+ | CNY53.210 (CNY60.1273) |
| 50+ | CNY50.820 (CNY57.4266) |
| 100+ | CNY48.910 (CNY55.2683) |
| 250+ | CNY45.020 (CNY50.8726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY57.98 (CNY65.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214548-ECopy
Manufacturer Standard Lead Time14 weeks
Order Code4138158
No. of Contacts5Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024
