Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214159-E.Copy
Order Code4145763
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.040 (CNY37.3352) |
| 10+ | CNY31.440 (CNY35.5272) |
| 25+ | CNY29.920 (CNY33.8096) |
| 50+ | CNY28.600 (CNY32.318) |
| 100+ | CNY26.800 (CNY30.284) |
| 250+ | CNY24.310 (CNY27.4703) |
| 500+ | CNY22.160 (CNY25.0408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.04 (CNY37.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214159-E.Copy
Order Code4145763
Pitch Spacing1.27mm
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1.27mm
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324
