Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214157-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145761
Product RangeMiniBridge Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.660 (CNY26.7358) |
| 10+ | CNY22.590 (CNY25.5267) |
| 25+ | CNY21.370 (CNY24.1481) |
| 50+ | CNY19.220 (CNY21.7186) |
| 100+ | CNY18.710 (CNY21.1423) |
| 1000+ | CNY18.200 (CNY20.566) |
| 2500+ | CNY17.690 (CNY19.9897) |
| 5000+ | CNY17.180 (CNY19.4134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.66 (CNY26.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214157-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145761
Product RangeMiniBridge Series
IDC Connector TypeIDC Receptacle
Pitch Spacing1.27mm
Connector MountingCable Mount
Contact MaterialCopper Alloy
Product RangeMiniBridge Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Connector Mounting
Cable Mount
Product Range
MiniBridge Series
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515
