Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214049-E.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145760
Product RangeMiniBridge Series
Your Part Number
1,055 In Stock
Need more?
440 Next business day delivery available(Shanghai stock)
615 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY26.970 (CNY30.4761) |
| 25+ | CNY25.690 (CNY29.0297) |
| 50+ | CNY23.330 (CNY26.3629) |
| 100+ | CNY21.440 (CNY24.2272) |
| 500+ | CNY19.550 (CNY22.0915) |
| 1000+ | CNY18.870 (CNY21.3231) |
| 2500+ | CNY18.180 (CNY20.5434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.11 (CNY31.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214049-E.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145760
Product RangeMiniBridge Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Product RangeMiniBridge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Product Range
MiniBridge Series
Contact Gender
Female
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
