Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214038-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145758
Product RangeMiniBridge Series
Your Part Number
1,397 In Stock
Need more?
1,397 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.860 (CNY32.6118) |
| 10+ | CNY27.710 (CNY31.3123) |
| 25+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY24.000 (CNY27.120) |
| 100+ | CNY22.050 (CNY24.9165) |
| 500+ | CNY20.090 (CNY22.7017) |
| 1000+ | CNY19.390 (CNY21.9107) |
| 2500+ | CNY18.680 (CNY21.1084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.86 (CNY32.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No214038-E.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4145758
Product RangeMiniBridge Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Connector MountingCable Mount
Product RangeMiniBridge Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Product Range
MiniBridge Series
Contact Gender
Female
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
