Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No204763-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059978
Cut Tape4145751
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.360 | CNY32.36 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.360 (CNY36.5668) |
| 340+ | CNY28.050 (CNY31.6965) |
| 850+ | CNY27.510 (CNY31.0863) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 170+ | CNY22.260 (CNY25.1538) |
| 510+ | CNY20.600 (CNY23.278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No204763-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059978
Cut Tape4145751
Connector SystemsBoard-to-Board
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
