Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No193893-ECopy
Manufacturer Standard Lead Time48 weeks
Order Code4060433
Product RangeSMC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.700 (CNY582.741) |
| 5+ | CNY477.040 (CNY539.0552) |
| 10+ | CNY438.380 (CNY495.3694) |
| 25+ | CNY414.870 (CNY468.8031) |
| 50+ | CNY391.350 (CNY442.2255) |
| 100+ | CNY379.110 (CNY428.3943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.70 (CNY582.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No193893-ECopy
Manufacturer Standard Lead Time48 weeks
Order Code4060433
Product RangeSMC Series
Connector to Connector90° IDC Receptacle to 90° IDC Receptacle
No. of Positions80Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Connector Pitch1.27mm
Product RangeSMC Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
90° IDC Receptacle to 90° IDC Receptacle
Cable Length - Imperial
11.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
80Ways
Cable Length - Metric
300mm
Product Range
SMC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
