Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No173798-ECopy
Manufacturer Standard Lead Time48 weeks
Order Code4060429
Product RangeSMC Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.540 (CNY246.9502) |
| 10+ | CNY197.700 (CNY223.401) |
| 25+ | CNY176.850 (CNY199.8405) |
| 100+ | CNY157.880 (CNY178.4044) |
| 250+ | CNY149.420 (CNY168.8446) |
| 500+ | CNY148.190 (CNY167.4547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.54 (CNY246.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No173798-ECopy
Manufacturer Standard Lead Time48 weeks
Order Code4060429
Product RangeSMC Series
Connector to Connector90° IDC Receptacle to 90° IDC Receptacle
No. of Positions26Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Connector Pitch1.27mm
Product RangeSMC Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
90° IDC Receptacle to 90° IDC Receptacle
Cable Length - Imperial
11.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
26Ways
Cable Length - Metric
300mm
Product Range
SMC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
