Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No168330-ECopy
Order Code4060425
Product RangeSMC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.450 (CNY363.2385) |
| 5+ | CNY301.040 (CNY340.1752) |
| 10+ | CNY280.620 (CNY317.1006) |
| 25+ | CNY260.200 (CNY294.026) |
| 50+ | CNY247.780 (CNY279.9914) |
| 100+ | CNY247.020 (CNY279.1326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.45 (CNY363.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No168330-ECopy
Order Code4060425
Product RangeSMC Series
Connector to Connector90° IDC Receptacle to 90° IDC Receptacle
No. of Positions32Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Connector Pitch1.27mm
Product RangeSMC Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
90° IDC Receptacle to 90° IDC Receptacle
Cable Length - Imperial
11.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
32Ways
Cable Length - Metric
300mm
Product Range
SMC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
