Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154808-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059975
Cut Tape4145748
Product RangeSMC Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY61.120 | CNY61.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.120 (CNY69.0656) |
| 10+ | CNY58.050 (CNY65.5965) |
| 25+ | CNY56.820 (CNY64.2066) |
| 50+ | CNY55.460 (CNY62.6698) |
| 100+ | CNY47.410 (CNY53.5733) |
| 250+ | CNY45.020 (CNY50.8726) |
| 500+ | CNY40.590 (CNY45.8667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY35.200 (CNY39.776) |
| 840+ | CNY32.570 (CNY36.8041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154808-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059975
Cut Tape4145748
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Connector MountingSurface Mount Straight
Product RangeSMC Series
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
Pitch Spacing
1.27mm
Product Range
SMC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324
