Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154807-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059974
Cut Tape4145747
Your Part Number
117 In Stock
Need more?
22 Next business day delivery available(Shanghai stock)
95 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.570 | CNY26.57 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.570 (CNY30.0241) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY23.500 (CNY26.555) |
| 840+ | CNY21.750 (CNY24.5775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154807-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059974
Cut Tape4145747
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Surface Mount Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004665
