Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154805-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059972
Cut Tape4145745
Product RangeSMC Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.810 | CNY26.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.810 (CNY30.2953) |
| 10+ | CNY25.650 (CNY28.9845) |
| 25+ | CNY24.560 (CNY27.7528) |
| 50+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY22.240 (CNY25.1312) |
| 250+ | CNY20.400 (CNY23.052) |
| 500+ | CNY18.830 (CNY21.2779) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY14.010 (CNY15.8313) |
| 840+ | CNY12.970 (CNY14.6561) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154805-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059972
Cut Tape4145745
Product RangeSMC Series
Pitch Spacing1.27mm
No. of Rows2Rows
Connector MountingSurface Mount Straight
Product RangeSMC Series
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
No. of Rows
2Rows
Product Range
SMC Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00144
