Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154764-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4059971
Cut Tape4145743
Product RangeSMC Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.030 | CNY33.03 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.030 (CNY37.3239) |
| 10+ | CNY31.670 (CNY35.7871) |
| 25+ | CNY30.180 (CNY34.1034) |
| 50+ | CNY27.460 (CNY31.0298) |
| 100+ | CNY25.220 (CNY28.4986) |
| 500+ | CNY22.970 (CNY25.9561) |
| 1000+ | CNY22.020 (CNY24.8826) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY18.350 (CNY20.7355) |
| 1680+ | CNY16.980 (CNY19.1874) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154764-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4059971
Cut Tape4145743
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Right Angle
Product RangeSMC Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Product Range
SMC Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001833
