Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154742-ECopy
Order Code
Full Reel4059966
EACH 4060550
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY43.180 | CNY43.18 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY24.200 (CNY27.346) |
| 1680+ | CNY22.390 (CNY25.3007) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.180 (CNY48.7934) |
| 10+ | CNY36.710 (CNY41.4823) |
| 100+ | CNY31.230 (CNY35.2899) |
| 250+ | CNY30.350 (CNY34.2955) |
| 500+ | CNY29.470 (CNY33.3011) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154742-ECopy
Order Code
Full Reel4059966
EACH 4060550
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
