Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154720-ECopy
Order Code
Full Reel4059962
EACH 4060546
Product RangeSMC Series
Your Part Number
Available to Order
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY47.040 | CNY47.04 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY35.660 (CNY40.2958) |
| 840+ | CNY32.990 (CNY37.2787) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.040 (CNY53.1552) |
| 10+ | CNY42.610 (CNY48.1493) |
| 100+ | CNY41.760 (CNY47.1888) |
| 250+ | CNY40.910 (CNY46.2283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154720-ECopy
Order Code
Full Reel4059962
EACH 4060546
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts68Contacts
Connector MountingSurface Mount Straight
Product RangeSMC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
68Contacts
Product Range
SMC Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
