Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154719-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059961
Cut Tape4145734
Product RangeSMC Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.110 | CNY40.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.110 (CNY45.3243) |
| 10+ | CNY39.170 (CNY44.2621) |
| 25+ | CNY37.890 (CNY42.8157) |
| 50+ | CNY34.380 (CNY38.8494) |
| 100+ | CNY31.820 (CNY35.9566) |
| 250+ | CNY30.560 (CNY34.5328) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY25.380 (CNY28.6794) |
| 840+ | CNY23.490 (CNY26.5437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No154719-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059961
Cut Tape4145734
Product RangeSMC Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Product RangeSMC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Product Range
SMC Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 154719-E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
