Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No144662-ECopy
Order Code
Full Reel4059954
Cut Tape4145728
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY100.000 | CNY100.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.000 (CNY113.000) |
| 10+ | CNY95.430 (CNY107.8359) |
| 25+ | CNY90.790 (CNY102.5927) |
| 50+ | CNY86.220 (CNY97.4286) |
| 100+ | CNY82.480 (CNY93.2024) |
| 250+ | CNY75.000 (CNY84.750) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY64.450 (CNY72.8285) |
| 1200+ | CNY59.650 (CNY67.4045) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No144662-ECopy
Order Code
Full Reel4059954
Cut Tape4145728
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742
