Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPT
Manufacturer Part No403-53012-51Copy
Manufacturer Standard Lead Time22 weeks
Order Code2564712
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.360 (CNY18.4868) |
| 5+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY13.760 (CNY15.5488) |
| 50+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY12.580 (CNY14.2154) |
| 280+ | CNY11.800 (CNY13.334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.36 (CNY18.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPT
Manufacturer Part No403-53012-51Copy
Manufacturer Standard Lead Time22 weeks
Order Code2564712
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
No. of Rows
2Rows
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407
