Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0059410003Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783073RL
Cut Tape3783073
Product RangeSG2520VHN Series
Also Known AsSG2520VHN 156.2500M-ECHPZA6
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY224.570 | CNY224.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.570 (CNY253.7641) |
| 5+ | CNY202.110 (CNY228.3843) |
| 10+ | CNY190.140 (CNY214.8582) |
| 50+ | CNY176.660 (CNY199.6258) |
| 100+ | CNY164.680 (CNY186.0884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0059410003Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783073RL
Cut Tape3783073
Product RangeSG2520VHN Series
Also Known AsSG2520VHN 156.2500M-ECHPZA6
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom1.8V
Product RangeSG2520VHN Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVDS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
SG2520VHN Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
