Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0058810001Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783069RL
Cut Tape3783069
Product RangeSG2520EGN Series
Also Known AsSG2520EGN 156.2500M-CJGPZA6
Your Part Number
10 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY155.730 | CNY155.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.730 (CNY175.9749) |
| 5+ | CNY140.150 (CNY158.3695) |
| 10+ | CNY131.850 (CNY148.9905) |
| 50+ | CNY122.500 (CNY138.425) |
| 100+ | CNY114.200 (CNY129.046) |
| 250+ | CNY111.920 (CNY126.4696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0058810001Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783069RL
Cut Tape3783069
Product RangeSG2520EGN Series
Also Known AsSG2520EGN 156.2500M-CJGPZA6
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeSG2520EGN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
SG2520EGN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000809
