Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0051410602Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783088RL
Cut Tape3783088
Product RangeSG3225HBN Series
Also Known AsSG3225HBN 212.500000M-CJGA
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY206.920 | CNY206.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.920 (CNY233.8196) |
| 5+ | CNY186.230 (CNY210.4399) |
| 10+ | CNY175.200 (CNY197.976) |
| 50+ | CNY162.780 (CNY183.9414) |
| 100+ | CNY154.030 (CNY174.0539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0051410602Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783088RL
Cut Tape3783088
Product RangeSG3225HBN Series
Also Known AsSG3225HBN 212.500000M-CJGA
Technical Datasheet
Frequency Nom212.5MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSG3225HBN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
212.5MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
SG3225HBN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
