Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0048010064Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3597211RL
Cut Tape3597211
Product RangeSG2016CAN Series
Also Known AsSG2016CAN 33.3300M-TJGA
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.610 | CNY36.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.610 (CNY41.3693) |
| 10+ | CNY75.540 (CNY85.3602) |
| 25+ | CNY63.080 (CNY71.2804) |
| 50+ | CNY54.990 (CNY62.1387) |
| 100+ | CNY49.900 (CNY56.387) |
| 250+ | CNY46.720 (CNY52.7936) |
| 1250+ | CNY41.970 (CNY47.4261) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0048010064Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3597211RL
Cut Tape3597211
Product RangeSG2016CAN Series
Also Known AsSG2016CAN 33.3300M-TJGA
Technical Datasheet
Frequency Nom33.33MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeSG2016CAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
33.33MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
SG2016CAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
