Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0042910110Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3783114RL
Cut Tape3783114
Product RangeSG7050EAN Series
Also Known AsSG7050EAN 250.000000M-KEGA
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY63.000 | CNY63.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.000 (CNY71.190) |
| 5+ | CNY56.080 (CNY63.3704) |
| 10+ | CNY54.160 (CNY61.2008) |
| 50+ | CNY51.990 (CNY58.7487) |
| 100+ | CNY49.110 (CNY55.4943) |
| 250+ | CNY47.200 (CNY53.336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042910110Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3783114RL
Cut Tape3783114
Product RangeSG7050EAN Series
Also Known AsSG7050EAN 250.000000M-KEGA
Technical Datasheet
Frequency Nom250MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSG7050EAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
250MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
SG7050EAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
