Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0042710033Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3783103RL
Cut Tape3783103
Product RangeSG5032EAN Series
Also Known AsSG5032EAN 156.250000M-KEGA
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.750 | CNY55.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.750 (CNY62.9975) |
| 5+ | CNY49.940 (CNY56.4322) |
| 10+ | CNY48.800 (CNY55.144) |
| 50+ | CNY47.000 (CNY53.110) |
| 100+ | CNY44.110 (CNY49.8443) |
| 250+ | CNY42.390 (CNY47.9007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042710033Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3783103RL
Cut Tape3783103
Product RangeSG5032EAN Series
Also Known AsSG5032EAN 156.250000M-KEGA
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeSG5032EAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
SG5032EAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
