Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0042510026Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783081RL
Cut Tape3783081
Product RangeSG3225EAN Series
Also Known AsSG3225EAN 400.000000M-KEGA
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY63.070 | CNY63.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.070 (CNY71.2691) |
| 10+ | CNY58.640 (CNY66.2632) |
| 25+ | CNY53.650 (CNY60.6245) |
| 50+ | CNY52.610 (CNY59.4493) |
| 100+ | CNY48.290 (CNY54.5677) |
| 250+ | CNY46.960 (CNY53.0648) |
| 1250+ | CNY44.710 (CNY50.5223) |
| 2500+ | CNY42.990 (CNY48.5787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042510026Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3783081RL
Cut Tape3783081
Product RangeSG3225EAN Series
Also Known AsSG3225EAN 400.000000M-KEGA
Technical Datasheet
Frequency Nom400MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSG3225EAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
400MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
SG3225EAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
