Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1G0042410105Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3783089RL
Cut Tape3783089
Product RangeSG3225VAN Series
Also Known AsSG3225VAN 80.000000M-KEGA
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY58.760 | CNY58.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.760 (CNY66.3988) |
| 5+ | CNY52.300 (CNY59.099) |
| 10+ | CNY50.510 (CNY57.0763) |
| 50+ | CNY48.490 (CNY54.7937) |
| 100+ | CNY45.800 (CNY51.754) |
| 250+ | CNY44.020 (CNY49.7426) |
| 20+ | CNY41.580 (CNY46.9854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042410105Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3783089RL
Cut Tape3783089
Product RangeSG3225VAN Series
Also Known AsSG3225VAN 80.000000M-KEGA
Technical Datasheet
Frequency Nom80MHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeSG3225VAN Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCTo Be Advised
Technical Specifications
Frequency Nom
80MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
SG3225VAN Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
