Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoX1E0002510026Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3597093RL
Cut Tape3597093
Product RangeFA-118T Series
Also Known AsFA-118T 32.0000MF10Z-AJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY7.990 (CNY9.0287) |
| 25+ | CNY7.510 (CNY8.4863) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.160 (CNY6.9608) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0002510026Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3597093RL
Cut Tape3597093
Product RangeFA-118T Series
Also Known AsFA-118T 32.0000MF10Z-AJ
Technical Datasheet
Product RangeFA-118T Series
Frequency Nom32MHz
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance8pF
Crystal Case / PackageSMD, 1.6mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
FA-118T Series
Crystal Frequency
32MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.6mm x 1.2mm
Operating Temperature Max
85°C
Frequency Nom
32MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for X1E0002510026
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
