Print Page
85 In Stock
Need more?
85 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.490 | CNY21.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY19.220 (CNY21.7186) |
| 25+ | CNY18.260 (CNY20.6338) |
| 50+ | CNY14.000 (CNY15.820) |
| 100+ | CNY13.260 (CNY14.9838) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY16.240 (CNY18.3512) |
| 750+ | CNY14.420 (CNY16.2946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1E0000210013
Order Code
Full Reel2434890
Re-Reel1712841RL
Cut Tape1712841
Product RangeTSX-3225
Also Known AsTSX-3225 16.0000MF09V-AC
Technical Datasheet
Product RangeTSX-3225
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCTo Be Advised
Product Overview
The X1E0000210013 TSX-3225 16 MHZ 9.0PF from Epson is a surface mount crystal unit.
- Crystal case of 3.2mm x 2.5mm x 0.6mm (H x W x T)
- Nominal frequency of 16MHz
- Frequency tolerance of ±10ppm
- Frequency stability of ±10ppm
- Load capacitance of 9pF
Applications
Portable Devices, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
TSX-3225
Crystal Frequency
16MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
75°C
Frequency Nom
16MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
9pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013

